
VJ1812A183JXAAT | |
|---|---|
DigiKey Part Number | 720-1826-2-ND - Tape & Reel (TR) 720-1826-1-ND - Cut Tape (CT) 720-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A183JXAAT |
Description | CAP CER 0.018UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A183JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £0.93500 | £9.35 |
| 50 | £0.75220 | £37.61 |
| 100 | £0.69560 | £69.56 |
| 500 | £0.60014 | £300.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57060 | £570.60 |
| 2,000 | £0.54628 | £1,092.56 |
| 3,000 | £0.53409 | £1,602.27 |
| 5,000 | £0.52058 | £2,602.90 |
| 7,000 | £0.51268 | £3,588.76 |
| 10,000 | £0.50509 | £5,050.90 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

