0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y224KXBAT

DigiKey Part Number
720-VJ1210Y224KXBATTR-ND - Tape & Reel (TR)
720-VJ1210Y224KXBATCT-ND - Cut Tape (CT)
720-VJ1210Y224KXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y224KXBAT
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y224KXBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,886
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.40000£4.00
50£0.30780£15.39
100£0.27950£27.95
500£0.23166£115.83
1,000£0.21686£216.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.19859£595.77
6,000£0.18965£1,137.90
9,000£0.18517£1,666.53
15,000£0.18021£2,703.15
21,000£0.17730£3,723.30
30,000£0.17451£5,235.30
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600