
VJ1210Y184KXAAT | |
|---|---|
DigiKey Part Number | 720-2064-2-ND - Tape & Reel (TR) 720-2064-1-ND - Cut Tape (CT) 720-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y184KXAAT |
Description | CAP CER 0.18UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y184KXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.41100 | £4.11 |
| 50 | £0.31680 | £15.84 |
| 100 | £0.28780 | £28.78 |
| 500 | £0.23884 | £119.42 |
| 1,000 | £0.22372 | £223.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20503 | £615.09 |
| 6,000 | £0.19589 | £1,175.34 |
| 9,000 | £0.19130 | £1,721.70 |
| 15,000 | £0.18623 | £2,793.45 |
| 21,000 | £0.18326 | £3,848.46 |
| 30,000 | £0.18040 | £5,412.00 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

