0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y154KXAAT

DigiKey Part Number
720-VJ1210Y154KXAATTR-ND - Tape & Reel (TR)
720-VJ1210Y154KXAATCT-ND - Cut Tape (CT)
720-VJ1210Y154KXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y154KXAAT
Description
CAP CER 0.15UF 50V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y154KXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,986
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.34100£3.41
50£0.26000£13.00
100£0.23530£23.53
500£0.19348£96.74
1,000£0.18053£180.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16455£493.65
6,000£0.15673£940.38
9,000£0.15281£1,375.29
15,000£0.14847£2,227.05
21,000£0.14593£3,064.53
30,000£0.14348£4,304.40
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000