
VJ1210Y103KXBAT | |
|---|---|
DigiKey Part Number | 720-1817-2-ND - Tape & Reel (TR) 720-1817-1-ND - Cut Tape (CT) 720-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y103KXBAT |
Description | CAP CER 10000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y103KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25400 | £2.54 |
| 50 | £0.19060 | £9.53 |
| 100 | £0.17110 | £17.11 |
| 500 | £0.13846 | £69.23 |
| 1,000 | £0.12835 | £128.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11589 | £347.67 |
| 6,000 | £0.10979 | £658.74 |
| 9,000 | £0.10673 | £960.57 |
| 15,000 | £0.10335 | £1,550.25 |
| 21,000 | £0.10137 | £2,128.77 |
| 30,000 | £0.09946 | £2,983.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

