
VJ1210A103GXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1210A103GXAATTR-ND - Tape & Reel (TR) 720-VJ1210A103GXAATCT-ND - Cut Tape (CT) 720-VJ1210A103GXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A103GXAAT |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A103GXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.11400 | £11.14 |
| 50 | £0.90400 | £45.20 |
| 100 | £0.83920 | £83.92 |
| 500 | £0.72948 | £364.74 |
| 1,000 | £0.69552 | £695.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.65355 | £1,960.65 |
| 6,000 | £0.63300 | £3,798.00 |
| 9,000 | £0.62270 | £5,604.30 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

