
VJ1210A102JBGTW1HV | |
|---|---|
DigiKey Part Number | 720-VJ1210A102JBGTW1HVTR-ND - Tape & Reel (TR) 720-VJ1210A102JBGTW1HVCT-ND - Cut Tape (CT) 720-VJ1210A102JBGTW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A102JBGTW1HV |
Description | CAP CERAMIC 1NF 1KV C0G NP0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 nF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21400 | £2.14 |
| 50 | £0.15980 | £7.99 |
| 100 | £0.14300 | £14.30 |
| 500 | £0.11470 | £57.35 |
| 1,000 | £0.10597 | £105.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09879 | £197.58 |
| 4,000 | £0.09287 | £371.48 |
| 6,000 | £0.08991 | £539.46 |
| 10,000 | £0.08663 | £866.30 |
| 14,000 | £0.08471 | £1,185.94 |
| 20,000 | £0.08287 | £1,657.40 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

