Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y473JXJPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y473JXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473JXJPW1BC |
Description | CAP CER 0.047UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473JXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206H473JXAAT | Vishay Vitramon | 0 | VJ1206H473JXAAT-ND | £0.15201 | Upgrade |
| VJ1206Y473JXAAC | Vishay Vitramon | 1,527 | 720-VJ1206Y473JXAACCT-ND | £0.46000 | Upgrade |
| VJ1206Y473JXAAP | Vishay Vitramon | 0 | VJ1206Y473JXAAP-ND | £0.08079 | Upgrade |
| VJ1206Y473JXACW1BC | Vishay Vitramon | 0 | VJ1206Y473JXACW1BC-ND | £0.04734 | Upgrade |
| VJ1206Y473JXAMC | Vishay Vitramon | 0 | VJ1206Y473JXAMC-ND | £0.08365 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.06290 | £943.50 |
| Unit Price without VAT: | £0.06290 |
|---|---|
| Unit Price with VAT: | £0.07548 |


