VJ1206Y333MXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.08960
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.09165
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.08837
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.12182
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.09590
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.09937
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.42576
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.11222
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.11222
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.10843
Datasheet
0.033 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y333MXCAP

DigiKey Part Number
VJ1206Y333MXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y333MXCAP
Description
CAP CER 0.033UF 200V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y333MXCAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.10843£1,084.30
Manufacturers Standard Package
Unit Price without VAT:£0.10843
Unit Price with VAT:£0.13012