
VJ1206Y224KXXAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y224KXXATTR-ND - Tape & Reel (TR) 720-VJ1206Y224KXXATCT-ND - Cut Tape (CT) 720-VJ1206Y224KXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXXAT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31600 | £3.16 |
| 50 | £0.24140 | £12.07 |
| 100 | £0.21830 | £21.83 |
| 500 | £0.17922 | £89.61 |
| 1,000 | £0.16714 | £167.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15223 | £456.69 |
| 6,000 | £0.14494 | £869.64 |
| 9,000 | £0.14128 | £1,271.52 |
| 15,000 | £0.13723 | £2,058.45 |
| 21,000 | £0.13486 | £2,832.06 |
| 30,000 | £0.13258 | £3,977.40 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

