VJ1206Y223KBBAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.25544
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.29478
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.23956
Datasheet

Upgrade


Vishay Vitramon
In Stock: 972
Unit Price: £0.67000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,679
Unit Price: £0.24000
Datasheet

Upgrade


KEMET
In Stock: 12,798
Unit Price: £0.41000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y223KBBAT4X

DigiKey Part Number
VJ1206Y223KBBAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y223KBBAT4X
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y223KBBAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.20773£1,246.38
Unit Price without VAT:£0.20773
Unit Price with VAT:£0.24928