VJ1206Y153KXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06181
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06365
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04866
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06603
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06365
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06045
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06927
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06680
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.07238
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06927
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06680
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06535
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06026
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06005
Datasheet
0.015 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y153KXXCW1BC

DigiKey Part Number
VJ1206Y153KXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y153KXXCW1BC
Description
CAP CER 0.015UF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y153KXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y153JXAACVishay Vitramon0VJ1206Y153JXAAC-ND£0.06181Upgrade
VJ1206Y153JXAAPVishay Vitramon0VJ1206Y153JXAAP-ND£0.06365Upgrade
VJ1206Y153JXACW1BCVishay Vitramon0VJ1206Y153JXACW1BC-ND£0.04866Upgrade
VJ1206Y153JXAMCVishay Vitramon0VJ1206Y153JXAMC-ND£0.06603Upgrade
VJ1206Y153JXAMPVishay Vitramon0VJ1206Y153JXAMP-ND£0.06365Upgrade
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04878£195.12
Manufacturers Standard Package
Unit Price without VAT:£0.04878
Unit Price with VAT:£0.05854