
VJ1206Y104KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104KXXACTR-ND - Tape & Reel (TR) 720-VJ1206Y104KXXACCT-ND - Cut Tape (CT) 720-VJ1206Y104KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXXAC |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23000 | £2.30 |
| 50 | £0.17260 | £8.63 |
| 100 | £0.15470 | £15.47 |
| 500 | £0.12458 | £62.29 |
| 1,000 | £0.11528 | £115.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10379 | £311.37 |
| 6,000 | £0.09818 | £589.08 |
| 9,000 | £0.09536 | £858.24 |
| 15,000 | £0.09224 | £1,383.60 |
| 21,000 | £0.09042 | £1,898.82 |
| 30,000 | £0.08867 | £2,660.10 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

