
VJ1206Y102KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206Y102KXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206Y102KXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206Y102KXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102KXGAT5Z |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102KXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58000 | £5.80 |
| 50 | £0.45460 | £22.73 |
| 100 | £0.41610 | £41.61 |
| 500 | £0.35110 | £175.55 |
| 1,000 | £0.33098 | £330.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.30975 | £774.38 |
| 5,000 | £0.29694 | £1,484.70 |
| 7,500 | £0.29053 | £2,178.97 |
| 12,500 | £0.28342 | £3,542.75 |
| 17,500 | £0.27926 | £4,887.05 |
| 25,000 | £0.27526 | £6,881.50 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

