VJ1206A822KXARW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.37264
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,309
Unit Price: £1.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.78698
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.82554
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.15586
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.16858
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.63583
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.66921
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.10717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.11861
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.13159
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.14290
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.13159
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.14290
Datasheet
8200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A822KXARW1BC

DigiKey Part Number
VJ1206A822KXARW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A822KXARW1BC
Description
CAP CER 8200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A822KXARW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A822FXARW1BCVishay Vitramon0VJ1206A822FXARW1BC-ND£0.37264Upgrade
VJ1206A822FXATW1BCVishay Vitramon5,309720-VJ1206A822FXATW1BCCT-ND£1.14000Upgrade
VJ1206A822FXBRW1BCVishay Vitramon0VJ1206A822FXBRW1BC-ND£0.78698Upgrade
VJ1206A822FXBTW1BCVishay Vitramon0VJ1206A822FXBTW1BC-ND£0.82554Upgrade
VJ1206A822GXARW1BCVishay Vitramon0VJ1206A822GXARW1BC-ND£0.15586Upgrade
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.10717£1,071.70
Manufacturers Standard Package
Unit Price without VAT:£0.10717
Unit Price with VAT:£0.12860