VJ1206A682KXBRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.41518
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.44017
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.32950
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.35084
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.13159
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.14290
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.07943
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.07191
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.06960
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.05639
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.05775
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.03893
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.06018
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.05775
Datasheet
6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A682KXBRW1BC

DigiKey Part Number
VJ1206A682KXBRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A682KXBRW1BC
Description
CAP CER 6800PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A682KXBRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.13159£1,315.90
Manufacturers Standard Package
Unit Price without VAT:£0.13159
Unit Price with VAT:£0.15791