
VJ1206A560KXBPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A560KXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A560KXBPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A560KXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A560KXBPW1BC |
Description | CAP CER 56PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A560KXBPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13900 | £1.39 |
| 50 | £0.10100 | £5.05 |
| 100 | £0.08940 | £8.94 |
| 500 | £0.07000 | £35.00 |
| 1,000 | £0.06403 | £64.03 |
| 2,500 | £0.05772 | £144.30 |
| 5,000 | £0.05392 | £269.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.04923 | £738.45 |
| 30,000 | £0.04693 | £1,407.90 |
| 45,000 | £0.04578 | £2,060.10 |
| 75,000 | £0.04451 | £3,338.25 |
| 105,000 | £0.04376 | £4,594.80 |
| 150,000 | £0.04304 | £6,456.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

