
VJ1206A330JXEAC | |
|---|---|
DigiKey Part Number | 720-VJ1206A330JXEACTR-ND - Tape & Reel (TR) 720-VJ1206A330JXEACCT-ND - Cut Tape (CT) 720-VJ1206A330JXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A330JXEAC |
Description | CAP CER 33PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A330JXEAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33400 | £3.34 |
| 50 | £0.25480 | £12.74 |
| 100 | £0.23040 | £23.04 |
| 500 | £0.18920 | £94.60 |
| 1,000 | £0.17648 | £176.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16076 | £482.28 |
| 6,000 | £0.15307 | £918.42 |
| 9,000 | £0.14922 | £1,342.98 |
| 15,000 | £0.14494 | £2,174.10 |
| 21,000 | £0.14245 | £2,991.45 |
| 30,000 | £0.14004 | £4,201.20 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

