
VJ1206A221KXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A221KXEATTR-ND - Tape & Reel (TR) 720-VJ1206A221KXEATCT-ND - Cut Tape (CT) 720-VJ1206A221KXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221KXEAT |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31600 | £3.16 |
| 50 | £0.24040 | £12.02 |
| 100 | £0.21700 | £21.70 |
| 500 | £0.17760 | £88.80 |
| 1,000 | £0.16543 | £165.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15040 | £451.20 |
| 6,000 | £0.14305 | £858.30 |
| 9,000 | £0.13936 | £1,254.24 |
| 15,000 | £0.13528 | £2,029.20 |
| 21,000 | £0.13289 | £2,790.69 |
| 30,000 | £0.13059 | £3,917.70 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

