
VJ1206A221JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A221JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A221JXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A221JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221JXACW1BC |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10520 | £5.26 |
| 100 | £0.09330 | £9.33 |
| 500 | £0.07318 | £36.59 |
| 1,000 | £0.06699 | £66.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04532 | £181.28 |
| 8,000 | £0.04243 | £339.44 |
| 12,000 | £0.04099 | £491.88 |
| 20,000 | £0.03939 | £787.80 |
| 28,000 | £0.03845 | £1,076.60 |
| 40,000 | £0.03755 | £1,502.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

