VJ1206A121JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.05939
Datasheet

Direct


KEMET
In Stock: 6,901
Unit Price: £0.27000
Datasheet

Direct


YAGEO
In Stock: 7,600
Unit Price: £0.16000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,046
Unit Price: £0.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.32282
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.41375
Datasheet

Upgrade


KEMET
In Stock: 1,652
Unit Price: £1.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.21783
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.26080
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.19145
Datasheet

Upgrade


KEMET
In Stock: 26,111
Unit Price: £0.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.08350
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: £0.18000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,844
Unit Price: £0.30000
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A121JXACW1BC

DigiKey Part Number
BC1315TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A121JXACW1BC
Description
CAP CER 120PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A121JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03942£157.68
Manufacturers Standard Package
Unit Price without VAT:£0.03942
Unit Price with VAT:£0.04730