
VJ1206A102JBETW1HV | |
|---|---|
DigiKey Part Number | 720-VJ1206A102JBETW1HVTR-ND - Tape & Reel (TR) 720-VJ1206A102JBETW1HVCT-ND - Cut Tape (CT) 720-VJ1206A102JBETW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102JBETW1HV |
Description | CAP CERAMIC 1NF 500V C0G NP0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 nF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08900 | £0.89 |
| 50 | £0.06320 | £3.16 |
| 100 | £0.05560 | £5.56 |
| 500 | £0.04242 | £21.21 |
| 1,000 | £0.03838 | £38.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03507 | £70.14 |
| 4,000 | £0.03233 | £129.32 |
| 6,000 | £0.03097 | £185.82 |
| 10,000 | £0.02946 | £294.60 |
| 14,000 | £0.02857 | £399.98 |
| 20,000 | £0.02772 | £554.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

