
VJ1206A101JXGCW1HV | |
|---|---|
DigiKey Part Number | 720-VJ1206A101JXGCW1HVTR-ND - Tape & Reel (TR) 720-VJ1206A101JXGCW1HVCT-ND - Cut Tape (CT) 720-VJ1206A101JXGCW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXGCW1HV |
Description | CAP CERAMIC 100PF 1KV C0G NP0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06200 | £0.62 |
| 50 | £0.04380 | £2.19 |
| 100 | £0.03810 | £3.81 |
| 500 | £0.02850 | £14.25 |
| 1,000 | £0.02556 | £25.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02117 | £84.68 |
| 8,000 | £0.01954 | £156.32 |
| 12,000 | £0.01872 | £224.64 |
| 20,000 | £0.01782 | £356.40 |
| 28,000 | £0.01729 | £484.12 |
| 40,000 | £0.01678 | £671.20 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

