
VJ1111D220JXLAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D220JXLAJTR-ND - Tape & Reel (TR) 720-VJ1111D220JXLAJCT-ND - Cut Tape (CT) 720-VJ1111D220JXLAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D220JXLAJ |
Description | CAP CER 22PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.13400 | £11.34 |
| 50 | £0.92140 | £46.07 |
| 100 | £0.85560 | £85.56 |
| 500 | £0.74430 | £372.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.70985 | £709.85 |
| 2,000 | £0.68148 | £1,362.96 |
| 3,000 | £0.66727 | £2,001.81 |
| 5,000 | £0.65152 | £3,257.60 |
| 7,000 | £0.64231 | £4,496.17 |
| 10,000 | £0.63344 | £6,334.40 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

