
VJ1111D120GXGQJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D120GXGQJTR-ND - Tape & Reel (TR) 720-VJ1111D120GXGQJCT-ND - Cut Tape (CT) 720-VJ1111D120GXGQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D120GXGQJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65400 | £6.54 |
| 50 | £0.51780 | £25.89 |
| 100 | £0.47590 | £47.59 |
| 500 | £0.40488 | £202.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38293 | £382.93 |
| 2,000 | £0.36486 | £729.72 |
| 3,000 | £0.35581 | £1,067.43 |
| 5,000 | £0.34577 | £1,728.85 |
| 7,000 | £0.33991 | £2,379.37 |
| 10,000 | £0.33426 | £3,342.60 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

