
VJ0805Y823MXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y823MXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y823MXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y823MXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y823MXACW1BC |
Description | CAP CER 82NF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08400 | £0.84 |
| 50 | £0.05980 | £2.99 |
| 100 | £0.05230 | £5.23 |
| 500 | £0.03982 | £19.91 |
| 1,000 | £0.03598 | £35.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03023 | £120.92 |
| 8,000 | £0.02809 | £224.72 |
| 12,000 | £0.02702 | £324.24 |
| 20,000 | £0.02584 | £516.80 |
| 28,000 | £0.02515 | £704.20 |
| 40,000 | £0.02448 | £979.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

