New Product
0.082 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y823MXACW1BC

DigiKey Part Number
720-VJ0805Y823MXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y823MXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y823MXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y823MXACW1BC
Description
CAP CER 82NF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.08400£0.84
50£0.05980£2.99
100£0.05230£5.23
500£0.03982£19.91
1,000£0.03598£35.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03023£120.92
8,000£0.02809£224.72
12,000£0.02702£324.24
20,000£0.02584£516.80
28,000£0.02515£704.20
40,000£0.02448£979.20
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000