
VJ0805Y682KXACW1BC | |
|---|---|
DigiKey Part Number | BC1292TR-ND - Tape & Reel (TR) BC1292CT-ND - Cut Tape (CT) BC1292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y682KXACW1BC |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y682KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07400 | £0.74 |
| 50 | £0.05240 | £2.62 |
| 100 | £0.04560 | £4.56 |
| 500 | £0.03450 | £17.25 |
| 1,000 | £0.03108 | £31.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02595 | £103.80 |
| 8,000 | £0.02405 | £192.40 |
| 12,000 | £0.02310 | £277.20 |
| 20,000 | £0.02204 | £440.80 |
| 28,000 | £0.02143 | £600.04 |
| 40,000 | £0.02083 | £833.20 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

