
VJ0805Y103KXCMC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KXCMCTR-ND - Tape & Reel (TR) 720-VJ0805Y103KXCMCCT-ND - Cut Tape (CT) 720-VJ0805Y103KXCMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXCMC |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXCMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19600 | £1.96 |
| 50 | £0.14580 | £7.29 |
| 100 | £0.13030 | £13.03 |
| 500 | £0.10404 | £52.02 |
| 1,000 | £0.09592 | £95.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08591 | £257.73 |
| 6,000 | £0.08101 | £486.06 |
| 9,000 | £0.07856 | £707.04 |
| 15,000 | £0.07584 | £1,137.60 |
| 21,000 | £0.07425 | £1,559.25 |
| 30,000 | £0.07272 | £2,181.60 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

