
VJ0805Y103KLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0805Y103KLAAJ32CT-ND - Cut Tape (CT) 720-VJ0805Y103KLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KLAAJ32 |
Description | CAP CER 10000 PF 50V X7R 0805 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.81100 | £8.11 |
| 50 | £0.64800 | £32.40 |
| 100 | £0.59750 | £59.75 |
| 500 | £0.51232 | £256.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48595 | £485.95 |
| 2,000 | £0.46424 | £928.48 |
| 3,000 | £0.45336 | £1,360.08 |
| 5,000 | £0.44130 | £2,206.50 |
| 7,000 | £0.43425 | £3,039.75 |
| 10,000 | £0.42747 | £4,274.70 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

