
VJ0805D181KXPAJ | |
|---|---|
DigiKey Part Number | 720-1345-2-ND - Tape & Reel (TR) 720-1345-1-ND - Cut Tape (CT) 720-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805D181KXPAJ |
Description | CAP CER 180PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805D181KXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24600 | £2.46 |
| 50 | £0.18440 | £9.22 |
| 100 | £0.16560 | £16.56 |
| 500 | £0.13380 | £66.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12398 | £123.98 |
| 2,000 | £0.11590 | £231.80 |
| 3,000 | £0.11185 | £335.55 |
| 5,000 | £0.10737 | £536.85 |
| 7,000 | £0.10475 | £733.25 |
| 10,000 | £0.10223 | £1,022.30 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |


