
VJ0805A681JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A681JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A681JXAACCT-ND - Cut Tape (CT) 720-VJ0805A681JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A681JXAAC |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A681JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20400 | £2.04 |
| 50 | £0.15140 | £7.57 |
| 100 | £0.13550 | £13.55 |
| 500 | £0.10834 | £54.17 |
| 1,000 | £0.09998 | £99.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08965 | £268.95 |
| 6,000 | £0.08460 | £507.60 |
| 9,000 | £0.08207 | £738.63 |
| 15,000 | £0.07927 | £1,189.05 |
| 21,000 | £0.07763 | £1,630.23 |
| 30,000 | £0.07605 | £2,281.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

