
VJ0805A680GXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A680GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A680GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A680GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A680GXAPW1BC |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A680GXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 50 | £0.06920 | £3.46 |
| 100 | £0.06070 | £6.07 |
| 500 | £0.04654 | £23.27 |
| 1,000 | £0.04219 | £42.19 |
| 2,500 | £0.03760 | £94.00 |
| 5,000 | £0.03483 | £174.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03142 | £471.30 |
| 30,000 | £0.02976 | £892.80 |
| 45,000 | £0.02892 | £1,301.40 |
| 75,000 | £0.02799 | £2,099.25 |
| 105,000 | £0.02745 | £2,882.25 |
| 150,000 | £0.02693 | £4,039.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

