
VJ0805A470JXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A470JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A470JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A470JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470JXXCW1BC |
Description | CAP CER 47PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470JXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07200 | £0.72 |
| 50 | £0.05060 | £2.53 |
| 100 | £0.04420 | £4.42 |
| 500 | £0.03334 | £16.67 |
| 1,000 | £0.02999 | £29.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02501 | £100.04 |
| 8,000 | £0.02316 | £185.28 |
| 12,000 | £0.02223 | £266.76 |
| 20,000 | £0.02120 | £424.00 |
| 28,000 | £0.02060 | £576.80 |
| 40,000 | £0.02003 | £801.20 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

