VJ0805A470JXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5,840
Unit Price: £0.87000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.29411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,000
Unit Price: £0.27000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.30168
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.29411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05542
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.13211
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.29411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.07297
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.30168
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.29411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06167
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05542
Datasheet
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470JXJPW1BC

DigiKey Part Number
VJ0805A470JXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A470JXJPW1BC
Description
CAP CER 47PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A470JXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A470FXAACVishay Vitramon5,840720-VJ0805A470FXAACCT-ND£0.87000Upgrade
VJ0805A470FXAAPVishay Vitramon0VJ0805A470FXAAP-ND£0.29411Upgrade
VJ0805A470FXACW1BCVishay Vitramon4,000720-VJ0805A470FXACW1BCCT-ND£0.27000Upgrade
VJ0805A470FXAMCVishay Vitramon0VJ0805A470FXAMC-ND£0.30168Upgrade
VJ0805A470FXAMPVishay Vitramon0VJ0805A470FXAMP-ND£0.29411Upgrade
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02073£310.95
Manufacturers Standard Package
Unit Price without VAT:£0.02073
Unit Price with VAT:£0.02488