VJ0805A470JXEAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.40268
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.39344
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.40268
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.39344
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.09600
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.09600
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.09261
Datasheet
47 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470JXEAP

DigiKey Part Number
VJ0805A470JXEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A470JXEAP
Description
CAP CER 47PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A470JXEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09261£926.10
Manufacturers Standard Package
Unit Price without VAT:£0.09261
Unit Price with VAT:£0.11113