47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470JXCAC

DigiKey Part Number
720-VJ0805A470JXCACTR-ND - Tape & Reel (TR)
720-VJ0805A470JXCACCT-ND - Cut Tape (CT)
720-VJ0805A470JXCACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A470JXCAC
Description
CAP CER 47PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A470JXCAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,401
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.16200£1.62
50£0.11880£5.94
100£0.10570£10.57
500£0.08346£41.73
1,000£0.07660£76.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06815£204.45
6,000£0.06402£384.12
9,000£0.06195£557.55
15,000£0.05965£894.75
21,000£0.05831£1,224.51
30,000£0.05702£1,710.60
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400