Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A331JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A331JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXXPW1BC |
Description | CAP CER 330PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A331FXAAC | Vishay Vitramon | 0 | VJ0805A331FXAAC-ND | £0.34595 | Upgrade |
| VJ0805A331FXAAP | Vishay Vitramon | 0 | VJ0805A331FXAAP-ND | £0.33763 | Upgrade |
| VJ0805A331FXACW1BC | Vishay Vitramon | 4,000 | 720-VJ0805A331FXACW1BCCT-ND | £0.28000 | Upgrade |
| VJ0805A331FXAMC | Vishay Vitramon | 0 | VJ0805A331FXAMC-ND | £0.34595 | Upgrade |
| VJ0805A331FXAMP | Vishay Vitramon | 0 | VJ0805A331FXAMP-ND | £0.33763 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02682 | £402.30 |
| Unit Price without VAT: | £0.02682 |
|---|---|
| Unit Price with VAT: | £0.03218 |



