
VJ0805A331JXEAT | |
|---|---|
DigiKey Part Number | 720-VJ0805A331JXEATTR-ND - Tape & Reel (TR) 720-VJ0805A331JXEATCT-ND - Cut Tape (CT) 720-VJ0805A331JXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXEAT |
Description | CAP CER 330PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23800 | £2.38 |
| 50 | £0.17820 | £8.91 |
| 100 | £0.15990 | £15.99 |
| 500 | £0.12890 | £64.45 |
| 1,000 | £0.11933 | £119.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10752 | £322.56 |
| 6,000 | £0.10174 | £610.44 |
| 9,000 | £0.09885 | £889.65 |
| 15,000 | £0.09564 | £1,434.60 |
| 21,000 | £0.09377 | £1,969.17 |
| 30,000 | £0.09196 | £2,758.80 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

