2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A2R7CXAPW1BC

DigiKey Part Number
720-VJ0805A2R7CXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A2R7CXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A2R7CXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A2R7CXAPW1BC
Description
CAP CER 2.7PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A2R7CXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A2R7BXACW1BCVishay Vitramon3,900720-VJ0805A2R7BXACW1BCCT-ND£0.13000Upgrade
KGM21BCG1H2R7CTKYOCERA AVX8,869478-KGM21BCG1H2R7CT-ND£0.16000Direct
AC0805CRNPO9BN2R7YAGEO7,82513-AC0805CRNPO9BN2R7CT-ND£0.13000Parametric Equivalent
CC0805CRNPO9BN2R7YAGEO7,056311-4143-1-ND£0.09000Parametric Equivalent
GMC21CG2R7C50NTCal-Chip Electronics, Inc.3,9704713-GMC21CG2R7C50NTCT-ND£0.07000Parametric Equivalent
In-Stock: 14,820
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07200£0.72
50£0.05060£2.53
100£0.04420£4.42
500£0.03334£16.67
1,000£0.02999£29.99
2,500£0.02648£66.20
5,000£0.02437£121.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02176£326.40
30,000£0.02049£614.70
45,000£0.01985£893.25
75,000£0.01914£1,435.50
105,000£0.01873£1,966.65
150,000£0.01833£2,749.50
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600