
VJ0805A220JXAAC | |
|---|---|
DigiKey Part Number | 720-1993-2-ND - Tape & Reel (TR) 720-1993-1-ND - Cut Tape (CT) 720-1993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220JXAAC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.09970 | £9.97 |
| 500 | £0.07854 | £39.27 |
| 1,000 | £0.07200 | £72.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06393 | £191.79 |
| 6,000 | £0.05998 | £359.88 |
| 9,000 | £0.05801 | £522.09 |
| 15,000 | £0.05582 | £837.30 |
| 21,000 | £0.05454 | £1,145.34 |
| 30,000 | £0.05331 | £1,599.30 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

