Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A152JXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0805A152JXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXXCW1BC |
Description | CAP CER 1500PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A152FXAAC | Vishay Vitramon | 5,990 | 720-VJ0805A152FXAACCT-ND | £1.23000 | Upgrade |
| VJ0805A152FXAAP | Vishay Vitramon | 0 | VJ0805A152FXAAP-ND | £0.40958 | Upgrade |
| VJ0805A152FXACW1BC | Vishay Vitramon | 8,912 | 720-VJ0805A152FXACW1BCCT-ND | £0.41000 | Upgrade |
| VJ0805A152FXAMC | Vishay Vitramon | 0 | VJ0805A152FXAMC-ND | £0.41907 | Upgrade |
| VJ0805A152FXAMP | Vishay Vitramon | 0 | VJ0805A152FXAMP-ND | £0.40958 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04316 | £172.64 |
| Unit Price without VAT: | £0.04316 |
|---|---|
| Unit Price with VAT: | £0.05179 |


