10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A103JXJTW1BC

DigiKey Part Number
720-VJ0805A103JXJTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A103JXJTW1BCCT-ND - Cut Tape (CT)
720-VJ0805A103JXJTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A103JXJTW1BC
Description
CAP CER 10000PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A103JXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20300£2.03
50£0.15060£7.53
100£0.13460£13.46
500£0.10766£53.83
1,000£0.09932£99.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08905£267.15
6,000£0.08402£504.12
9,000£0.08151£733.59
15,000£0.07872£1,180.80
21,000£0.07708£1,618.68
30,000£0.07552£2,265.60
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600