
VJ0805A102JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A102JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A102JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A102JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102JXBCW1BC |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102JXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11100 | £1.11 |
| 50 | £0.07980 | £3.99 |
| 100 | £0.07040 | £7.04 |
| 500 | £0.05444 | £27.22 |
| 1,000 | £0.04951 | £49.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04215 | £168.60 |
| 8,000 | £0.03942 | £315.36 |
| 12,000 | £0.03805 | £456.60 |
| 20,000 | £0.03653 | £730.60 |
| 28,000 | £0.03564 | £997.92 |
| 40,000 | £0.03479 | £1,391.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

