
VJ0603Y473JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y473JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y473JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473JXAAC |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13700 | £1.37 |
| 50 | £0.09980 | £4.99 |
| 100 | £0.08850 | £8.85 |
| 500 | £0.06950 | £34.75 |
| 1,000 | £0.06361 | £63.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05479 | £219.16 |
| 8,000 | £0.05152 | £412.16 |
| 12,000 | £0.04988 | £598.56 |
| 20,000 | £0.04806 | £961.20 |
| 28,000 | £0.04700 | £1,316.00 |
| 40,000 | £0.04598 | £1,839.20 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

