VJ0603Y472MXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7,882
Unit Price: £0.16000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.03061
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01323
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05788
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05688
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,655
Unit Price: £0.13000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.02084
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06760
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06647
Datasheet

Upgrade


Vishay Vitramon
In Stock: 13,940
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,523
Unit Price: £0.24000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04373
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: £0.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 26,166
Unit Price: £0.09000
Datasheet
4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472MXAPW1BC

DigiKey Part Number
VJ0603Y472MXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y472MXAPW1BC
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472MXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00937£140.55
Manufacturers Standard Package
Unit Price without VAT:£0.00937
Unit Price with VAT:£0.01124