
VJ0603Y472KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y472KXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y472KXJACCT-ND - Cut Tape (CT) 720-VJ0603Y472KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472KXJAC |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472KXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13200 | £1.32 |
| 50 | £0.09580 | £4.79 |
| 100 | £0.08490 | £8.49 |
| 500 | £0.06628 | £33.14 |
| 1,000 | £0.06055 | £60.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05196 | £207.84 |
| 8,000 | £0.04877 | £390.16 |
| 12,000 | £0.04717 | £566.04 |
| 20,000 | £0.04540 | £908.00 |
| 28,000 | £0.04437 | £1,242.36 |
| 40,000 | £0.04337 | £1,734.80 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

