
VJ0603Y392KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y392KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y392KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y392KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y392KXACW1BC |
Description | CAP CER 3900PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y392KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 50 | £0.02660 | £1.33 |
| 100 | £0.02270 | £2.27 |
| 500 | £0.01662 | £8.31 |
| 1,000 | £0.01473 | £14.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01164 | £46.56 |
| 8,000 | £0.01062 | £84.96 |
| 12,000 | £0.01010 | £121.20 |
| 20,000 | £0.00953 | £190.60 |
| 28,000 | £0.00920 | £257.60 |
| 40,000 | £0.00888 | £355.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

