VJ0603Y333KXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 111,693
Unit Price: £0.22000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04645
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04559
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.02029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01756
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04656
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04593
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01756
Datasheet

Upgrade


Vishay Vitramon
In Stock: 12,933
Unit Price: £0.21000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 15,685
Unit Price: £0.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.03455
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.03406
Datasheet

Upgrade


Vishay Vitramon
In Stock: 315
Unit Price: £0.09000
Datasheet
0.033 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y333KXQPW1BC

DigiKey Part Number
VJ0603Y333KXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y333KXQPW1BC
Description
CAP CER 0.033UF 10V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y333KXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01237£185.55
Manufacturers Standard Package
Unit Price without VAT:£0.01237
Unit Price with VAT:£0.01484