VJ0603Y273KXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.04514
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.04600
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.03950
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.04452
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.03896
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.04369
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.22087
Datasheet
0.027 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y273KXBAC

DigiKey Part Number
720-VJ0603Y273KXBACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y273KXBAC
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.03406£272.48
Unit Price without VAT:£0.03406
Unit Price with VAT:£0.04087